Vogt Insulated Bootlace Ferrule, 8 mm Pin Length, 1.4 mm Pin Diameter, Red from 26 AWG to 12 AWG Wire Size
- N° de stock RS:
- 288-1884
- Numéro d'article Distrelec:
- 148-21-552
- Référence fabricant:
- 470308
- Fabricant:
- Vogt
Sous-total (1 paquet de 100 unités)*
1,50 €
(TVA exclue)
1,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 14 800 unité(s) expédiée(s) à partir du 06 novembre 2026
- Plus 40 000 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 100 + | 0,015 € | 1,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-1884
- Numéro d'article Distrelec:
- 148-21-552
- Référence fabricant:
- 470308
- Fabricant:
- Vogt
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
| Marque | Vogt | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.4mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 8mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Wire Size AWG | 26AWG | |
| Terminal Material | Electrolytic Tinned Copper | |
| Sélectionner tout | ||
|---|---|---|
Marque Vogt | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.4mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 8mm | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS, REACH | ||
Minimum Wire Size AWG 26AWG | ||
Terminal Material Electrolytic Tinned Copper | ||
- Pays d'origine :
- CH
The bootlace ferrule is a high-quality ferrule with polypropylene insulation, suitable for a temperature range up to +105°C. It is made of tin-plated electrolytic copper, ensuring durability and reliability in various applications.
High durability for long-lasting performance
Precision engineering for accurate results
Versatile usage in various electronic applications
Compact design for easy integration into projects
Reliable performance under different environmental conditions
Liens connexes
- Vogt Insulated Bootlace Ferrule 3.5 mm Pin Diameter, Black from 10 AWG
- Vogt Insulated Bootlace Ferrule 700 μm Pin Diameter, Violet from 26 AWG to 24 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Red from 26 AWG to 16 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 2.2 mm Pin Diameter, Blue from 26 AWG to 14 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 2.8 mm Pin Diameter, Grey from 26 AWG to 12 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 600 μm Pin Diameter, Grey from 26 AWG to 12 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1 mm Pin Diameter, Orange from 26 AWG to 18 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 14 mm Pin Diameter, Yellow from 26 AWG to 18 AWG Wire Size