Milwaukee Grey Men's Heated Bodywarmer, L
- N° de stock RS:
- 260-1989
- Référence fabricant:
- 4932493844
- Fabricant:
- Milwaukee
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 260-1989
- Référence fabricant:
- 4932493844
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Size | L | |
| Product Type | Heated Bodywarmer | |
| Gender | Men | |
| Closure Type | Fastened | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Size L | ||
Product Type Heated Bodywarmer | ||
Gender Men | ||
Closure Type Fastened | ||
Colour Grey | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Milwaukee M12 heated vest in grey color large size powered by an M12 battery with carbon fibre heating elements creates and distributes heat to chest & back. Superior run time, up to 11 hours of heat on a single battery charge of an M12 12V redlithium 3 Ah Battery pack. Toughshell stretch 90 % Polyester and 10 % spandex material to withstand harsh working conditions.
Multiple heating zones 3 sewn in carbon fibre heating zones distribute heat to core body areas
Easy one touch heat controller 3 heat settings are high, medium, low
Machine washable and dryable
Battery holder included
Liens connexes
- Milwaukee Grey Men's Heated Bodywarmer, XL
- Milwaukee M12 HVGREY1-0 Grey Men's Heated Bodywarmer, M
- Milwaukee M12 Grey Thermal Insulation Men's Bodywarmer, S
- Milwaukee Thermal Insulation Men's Bodywarmer, 2XL
- Milwaukee Thermal Insulation Men's Bodywarmer, 3XL
- Milwaukee M12 Grey L 1 EA
- Milwaukee M12 Grey Cotton, Polyester Men's Zipper M
- Milwaukee M12 Grey Cotton, Polyester Men's Zipper S
