Microchip RN4678-V/RM113 Bluetooth Module v5.0
- N° de stock RS:
- 239-5613
- Référence fabricant:
- RN4678-V/RM113
- Fabricant:
- Microchip
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 239-5613
- Référence fabricant:
- RN4678-V/RM113
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | v5.0 | |
| Maximum Output Power | 1.5dBm | |
| Receiver Sensitivity | -92dBm | |
| Supported Bus Interfaces | UART | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Bluetooth Class Class 2 | ||
Bluetooth Version v5.0 | ||
Maximum Output Power 1.5dBm | ||
Receiver Sensitivity -92dBm | ||
Supported Bus Interfaces UART | ||
The Microchip modules from RN4678 series are fully certified, embedded Bluetooth (BR/EDR/LE) wireless module. The module includes an on-board Bluetooth stack, power management subsystem, a 2.4 GHz transceiver and RF power amplifier. It can embed Bluetooth functionality into any application using the RN4678 module. This device is a complete and fully regulatory certified module with an integral ceramic chip antenna and RF shield. The RN4678 is a small, Compact and surface-mounted module with castellated pads for easy and reliable host PCB mounting. The device is a superior wireless module with low-cost system and provides interoperability with the Bluetooth host.
Operating voltage range from 3.3 V to 4.2 V
Operating temperature range from -20°C to +70°C
Simple integration and programming
Reduced development time
Wide range of applications
Liens connexes
- Microchip RN4678-V/RM113 Bluetooth Module v5.0
- Microchip RN4678-V/RM122 Bluetooth Module 5.0 + Classic
- Microchip RN4678 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus Daughter Board RN4678 Development Kit RN-4678-PICTAIL
- Microchip RN4871-V/RM140 Bluetooth Module 5.0
- Microchip Bluetooth Module 5.0
- Microchip Bluetooth Module 4.0
- Microchip BM64SPKS1MC2-00M3AA Bluetooth Module 5.0
- Microchip BM70BLE01FC2-0B05BA Bluetooth Module 5.0