Ezurio 453-00052C Bluetooth Module 5.2
- N° de stock RS:
- 229-5323
- Référence fabricant:
- 453-00052C
- Fabricant:
- Ezurio
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 229-5323
- Référence fabricant:
- 453-00052C
- Fabricant:
- Ezurio
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
| Marque | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.2 | |
| Maximum Output Power | 5dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -98dBm | |
| Frequency | 2.4GHz | |
| Interface Type | USB 2.0 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Height | 2.2mm | |
| Series | 453-00052C | |
| Width | 10mm | |
| Length | 15mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.2 | ||
Maximum Output Power 5dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -98dBm | ||
Frequency 2.4GHz | ||
Interface Type USB 2.0 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Height 2.2mm | ||
Series 453-00052C | ||
Width 10mm | ||
Length 15mm | ||
The Laird Connectivity , newest edition to their Nordic Semiconductor based Bluetooth LE portfolio, is the most advanced, most secure and highest performing dual core MCU architecture wireless solution available. The BL5340 series of robust, tiny modules feature the Nordic nRF5340 SoC. It directly targets the highest performance with the lowest power budget, with variants featuring integrated Nordic nRF21540 PA/LNA for higher TX Power applications. Featuring Bluetooth 5.2 including Isochronous Channels and LE Audio, the BL5340 supports next generation Bluetooth audio for stereo streaming and broadcast audio. The dual core Arm Cortex M33 microcontrollers enable you to run a low power core focused purely on wireless connectivity, with a second higher performance core targeted for the end application itself.
Secure flexible dual core M33 architecture
Software flexibility and speed to market
True industrial opening range
Global approvals -make yourself at home
Personal support from design to manufacture
Bluetooth 5.2
Liens connexes
- Ezurio 453-00052C Bluetooth Module 5.2
- Ezurio 453-00053C Bluetooth Module 5.2
- Ezurio 453-00045C Bluetooth Module 5.2
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Development Module, Bluetooth
- Ezurio 453-00039C Bluetooth Module 5.1
- Ezurio 453-00021R Bluetooth Module 5.1
- Ezurio 453-00020R Bluetooth Module 5.1
- Ezurio 453-00041C Bluetooth Module 5.1