Panasonic ENW89854A1KF Bluetooth Module 5.0
- N° de stock RS:
- 205-4783
- Référence fabricant:
- ENW89854A1KF
- Fabricant:
- Panasonic
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 205-4783
- Référence fabricant:
- ENW89854A1KF
- Fabricant:
- Panasonic
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
| Marque | Panasonic | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -95dBm | |
| Frequency | 2480MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.6mm | |
| Standards/Approvals | Bluetooth LE 5 | |
| Width | 8.7mm | |
| Series | PAN1780 | |
| Height | 2mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Panasonic | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 8dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -95dBm | ||
Frequency 2480MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15.6mm | ||
Standards/Approvals Bluetooth LE 5 | ||
Width 8.7mm | ||
Series PAN1780 | ||
Height 2mm | ||
The Panasonic PAN1780 is a Bluetooth® 5 Low Energy Module based on the Nordic nRF52840 single-chip controller. The Bluetooth® 5 feature enables a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcasted in connectionless scenarios. In addition to Bluetooth® 5, the qualified Bluetooth® mesh profile stack supports 802.15.4 and NFC-A. Also available is the PAN1780AT, a variant with additional AT Command Set.
High Performance
High design flexibility
It can easily be used in standalone mode, thereby eliminating the need for an external processor - saving complexity
Space and cost
Liens connexes
- Panasonic ENW89854A1KF Bluetooth Module 5.0
- Panasonic ENW89857A1KF Bluetooth Module 5.0
- Panasonic ENW89852A1KF Bluetooth Module 5.0
- Panasonic ENW89854A3KF Bluetooth Module 5.0
- DFRobot DFR0781 Bluetooth Module 5.0
- DFRobot DFR0782 Bluetooth Module 5.0
- Ezurio BT850-SA Bluetooth Module 5.0
- Ezurio BL652-SA Bluetooth Module 5.0