Osram QBM-D4I-LS/PD-LI-R Bluetooth Module
- N° de stock RS:
- 327-668
- Référence fabricant:
- QBM-D4I-LS/PD-LI-R
- Fabricant:
- Osram
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 327-668
- Référence fabricant:
- QBM-D4I-LS/PD-LI-R
- Fabricant:
- Osram
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
| Marque | Osram | |
| Bluetooth Class | Class 2 | |
| Maximum Output Power | 4dBm | |
| Sélectionner tout | ||
|---|---|---|
Marque Osram | ||
Bluetooth Class Class 2 | ||
Maximum Output Power 4dBm | ||
- Pays d'origine :
- CN
The Osram cutting edge Bluetooth mesh enabled module designed for advanced light management systems. This product integrates seamlessly into your existing architecture, offering exceptional control over DEXAL and DALI drivers, without compromising on installation ease. Its compact design allows for flexible luminaire integration while maintaining a minimal wiring layout, thus ensuring a streamlined design for commercial and industrial environments. Additionally, the D4i module supports occupancy and daylight sensing capabilities, enhancing energy efficiency and user comfort. Its robust performance, coupled with industry-approved communication protocols, positions this module as an ideal solution for modern lighting applications across various sectors such as offices, classrooms, and public spaces.
Qualified Bluetooth mesh functionality ensuring reliable wireless communication
Compact form factor enables effortless integration into various luminaire designs
Supports both occupancy and daylight sensing for optimum energy savings
Compatible with OSRAM Hub Sense and DEXAL for versatile control options
Multiple installation heights accommodate a variety of environments
Exceptional performance certified by both ioXT and PSA standards
Robust IP65 protection class, safeguarding against dust and moisture
User-friendly commissioning via the OSRAM Hub Sense tool enhances operational efficiency
Sustainable design with a lifespan of 50,000 hours, reducing maintenance costs
Compact form factor enables effortless integration into various luminaire designs
Supports both occupancy and daylight sensing for optimum energy savings
Compatible with OSRAM Hub Sense and DEXAL for versatile control options
Multiple installation heights accommodate a variety of environments
Exceptional performance certified by both ioXT and PSA standards
Robust IP65 protection class, safeguarding against dust and moisture
User-friendly commissioning via the OSRAM Hub Sense tool enhances operational efficiency
Sustainable design with a lifespan of 50,000 hours, reducing maintenance costs
Liens connexes
- Osram LED Driver Accessory, 1W 13.5 V 22.5V
- Osram PIR Sensor
- Osram Surface Mount Kit Type Light Clamp
- Osram 1.9W
- Ezurio BT860-SA-T/R Bluetooth Module 5.0
- Ezurio BL652-SA-01-T/R Bluetooth Module 5.0
- ams OSRAM 2.4 V Red LED 0603 Surface LS Q976.01 LS Q976.01
- ams OSRAM 2.3 V Red LED Surface LS Y876 LS Y876-P2R1-1-0-20-R18-Z