PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- N° de stock RS:
- 216-7328
- Référence fabricant:
- 27102 MB13
- Fabricant:
- PREVOST
Sous-total (1 unité)*
25,61 €
(TVA exclue)
30,99 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 25,61 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 216-7328
- Référence fabricant:
- 27102 MB13
- Fabricant:
- PREVOST
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
| Marque | PREVOST | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in G | |
| Operating Pressure | 6bar | |
| Sound Level | 86dB | |
| Nozzle Size | 6.35 mm | |
| Inlet Thread Standard | G 1/4 in | |
| Nozzle Material | Steel | |
| Trigger Type | Short Lever | |
| Minimum Operating Temperature | -15°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque PREVOST | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in G | ||
Operating Pressure 6bar | ||
Sound Level 86dB | ||
Nozzle Size 6.35 mm | ||
Inlet Thread Standard G 1/4 in | ||
Nozzle Material Steel | ||
Trigger Type Short Lever | ||
Minimum Operating Temperature -15°C | ||
Material Polyamide | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- FR
The PREVOST metal nozzle blow gun has maximum operating pressure of 10 bar and 86 dBA sound level. It has polyamide composite body and 330 mm bent tube length with G 1/4 BSPP female thread.
It adjusts gradually blowing
Liens connexes
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)