PREVOST 6 bar Blow Gun, European 7.4 Air Inlet (BSP)
- N° de stock RS:
- 135-8801
- Référence fabricant:
- EBG 07MTL
- Fabricant:
- PREVOST
Sous-total (1 unité)*
20,24 €
(TVA exclue)
24,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 38 unité(s) expédiée(s) à partir du 02 novembre 2026
- Plus 4 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 20,24 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 135-8801
- Référence fabricant:
- EBG 07MTL
- Fabricant:
- PREVOST
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
| Marque | PREVOST | |
| Inlet Size | European 7.4 | |
| Product Type | Blow Gun | |
| Sound Level | 89dB | |
| Operating Pressure | 6bar | |
| Nozzle Size | 9.53 mm | |
| Nozzle Material | Steel | |
| Minimum Operating Temperature | -15°C | |
| Material | Composite | |
| Trigger Type | Short Lever | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque PREVOST | ||
Inlet Size European 7.4 | ||
Product Type Blow Gun | ||
Sound Level 89dB | ||
Operating Pressure 6bar | ||
Nozzle Size 9.53 mm | ||
Nozzle Material Steel | ||
Minimum Operating Temperature -15°C | ||
Material Composite | ||
Trigger Type Short Lever | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- FR

Prevost Metal Nozzle Blow Guns
A range of metal nozzle blow guns with a polyamide composite body and scratch and corrosion resistant nitrided steel plug. Part of Prevost S1 range they can be used with the S1 safety couplings for excellent handling and performance. Available with a choice of connection, ARO 210, British profile, ISO B6, ISO C6 and European 7.2-7.4 mm making them compatible with the most popular connection standards.
Features and Benefits
• Colour coded for different profiles;• Low air consumption;• No leaks;• Comfortable flexible and ergonomic design;• Compact design;• Powerful long, narrow galvanised metal nozzle;• Polyamide composite construction
Applications
The S1 blow guns are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.
Liens connexes
- PREVOST 12 bar Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, British 6 Air Inlet (BSP)