- N° de stock RS:
- 202-3174
- Référence fabricant:
- LPZ-SD
- Fabricant:
- Festo
15 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
7,88 €
(TVA exclue)
9,53 €
(TVA incluse)
Unité | Prix par unité |
1 + | 7,88 € |
- N° de stock RS:
- 202-3174
- Référence fabricant:
- LPZ-SD
- Fabricant:
- Festo
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Festo Air Gun Nozzle, Aluminium, 26mm Length - LPZ-SD
Use this air gun nozzle from Festo to direct compressed air onto surfaces for blowing, cleaning and drying applications. A standard M12 x 1.25 threaded connection ensures a secure fit on your air gun. The unit's durable aluminium body material is resistant to impact and corrosion, so it's a practical choice for use in harsh industrial settings. During operation, the nozzle emits 80dB (decibels) of noise, which is roughly equivalent to the standard background noise you'd expect in a factory.
• Wide operating temperature range of -10°C to +50°C for use in demanding environments
• Compact dimensions of 26 (length) x 7mm (diameter) to add minimal bulk to your equipment
• Tapered end ensures a precise air jet for targeted cleaning and drying
• Protective shield to prevent contamination for optimal performance
• Compact dimensions of 26 (length) x 7mm (diameter) to add minimal bulk to your equipment
• Tapered end ensures a precise air jet for targeted cleaning and drying
• Protective shield to prevent contamination for optimal performance
Applications
• Beverage production
• Material handling
• Production lines
• Material handling
• Production lines
How do I install this air nozzle?
This air nozzle is easy to install. Simply screw the threaded end onto your air gun and tighten it with a 14mm spanner. For safety, ensure that the air gun is turned off before you install this component.
Spécifications
Attribut | Valeur |
---|---|
Type | Blow Gun Wall Support |
Air Inlet BSP | M12 x 1.25in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |