onsemi BD13610STU PNP Transistor, 1.5 A, 45 V, 3-Pin TO-126
- N° de stock RS:
- 807-5140
- Référence fabricant:
- BD13610STU
- Fabricant:
- onsemi
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 807-5140
- Référence fabricant:
- BD13610STU
- Fabricant:
- onsemi
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
| Marque | onsemi | |
| Sélectionner tout | ||
|---|---|---|
Marque onsemi | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Liens connexes
- onsemi BD13610STU Transistor -45 V, 3-Pin TO-126
- onsemi BD13510STU Transistor 45 V, 3-Pin TO-126
- onsemi BD14010STU PNP Transistor -80 V, 3-Pin TO-126
- onsemi BD14016STU Transistor 80 V, 3-Pin TO-126
- onsemi BD13816STU Transistor -60 V, 3-Pin TO-126
- onsemi BD14010STU Transistor 80 V, 3-Pin TO-126
- onsemi BD14016STU Transistor -80 V, 3-Pin TO-126
- onsemi KSB772YSTU PNP Transistor -30 V, 3-Pin TO-126