ROHM DTD543EE3TL Digital Transistor NPN Surface SOT-416
- N° de stock RS:
- 261-9288
- Référence fabricant:
- DTD543EE3TL
- Fabricant:
- ROHM
Sous-total (1 bobine de 3000 unités)*
288,00 €
(TVA exclue)
348,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 10 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 3000 + | 0,096 € | 288,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 261-9288
- Référence fabricant:
- DTD543EE3TL
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-416 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 115 | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | DTD543E | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-416 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 115 | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series DTD543E | ||
Automotive Standard No | ||
The ROHM Transistor is a potential divider type digital transistor with a built-in resistor. The Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors. The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects.
Storage temperature ranges from -55°C to 150°C
Power dissipation is 150 mW
Liens connexes
- ROHM DTD543EE3TL Digital Transistor NPN Surface SOT-416
- ROHM DTD513ZE3TL Digital Transistor NPN Surface SOT-416
- ROHM DTD543XE3TL Digital Transistor NPN Surface SOT-416
- ROHM DTD543ZE3TL Digital Transistor NPN Surface SOT-416
- ROHM DTD523YE3TL Digital Transistor NPN Surface SOT-416, 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTC143XEFRATL Digital Transistor 3-Pin
- ROHM DTC114EETL Digital Transistor 3-Pin