Diodes Inc ULN62003AS16-13 Transistor N-MOSFET SO-16, 4-Pin
- N° de stock RS:
- 254-8842
- Référence fabricant:
- ULN62003AS16-13
- Fabricant:
- DiodesZetex
Offre groupée disponible
Sous-total (1 paquet de 10 unités)*
5,50 €
(TVA exclue)
6,70 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 - 40 | 0,55 € | 5,50 € |
| 50 - 90 | 0,538 € | 5,38 € |
| 100 - 490 | 0,508 € | 5,08 € |
| 500 - 1990 | 0,457 € | 4,57 € |
| 2000 + | 0,446 € | 4,46 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 254-8842
- Référence fabricant:
- ULN62003AS16-13
- Fabricant:
- DiodesZetex
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
| Marque | DiodesZetex | |
| Product Type | Transistor | |
| Package Type | SO-16 | |
| Transistor Polarity | N-MOSFET | |
| Maximum Power Dissipation Pd | 1.1W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Sélectionner tout | ||
|---|---|---|
Marque DiodesZetex | ||
Product Type Transistor | ||
Package Type SO-16 | ||
Transistor Polarity N-MOSFET | ||
Maximum Power Dissipation Pd 1.1W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodeZetex high voltage, high current DMOS arrays containing seven open drain devices, with all of their sources connected to a common ground. The transistors are rated at 500mA with each having a clamp diode for protection needed for driving inductiv
500mA rated drain current (Single Output)
High voltage outputs 50V
Output clamp diodes
Inputs compatible with popular logic types
Relay driver applications
Liens connexes
- Diodes Inc Transistor N-MOSFET SO-16, 4-Pin
- Diodes Inc BC857CWQ-13 Bipolar Transistor -45 V, 4-Pin SOT-323
- Diodes Inc DXT5401-13 Transistor -150 V, 3-Pin SOT-89
- Diodes Inc DXT5551-13 Transistor 160 V, 3-Pin SOT-89
- Diodes Inc DXT2010P5-13 Transistor 60 V, 3-Pin PowerDI5
- Diodes Inc DXT458P5-13 NPN Transistor 400 V, 3-Pin PowerDI 5
- Diodes Inc DZT2222A-13 Transistor 40 V, 4-Pin SOT-223
- Diodes Inc DZT5551-13 Transistor 160 V, 4-Pin SOT-223