ROHM 2SA2119KT146 PNP Transistor, -500 mA, -12 V, 3-Pin SOT-346
- N° de stock RS:
- 215-9563
- Référence fabricant:
- 2SA2119KT146
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 215-9563
- Référence fabricant:
- 2SA2119KT146
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -500 mA | |
| Maximum Collector Emitter Voltage | -12 V | |
| Package Type | SOT-346 | |
| Mounting Type | Surface Mount | |
| Minimum DC Current Gain | 270 | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current -500 mA | ||
Maximum Collector Emitter Voltage -12 V | ||
Package Type SOT-346 | ||
Mounting Type Surface Mount | ||
Minimum DC Current Gain 270 | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
The Rohm low frequency transistor having voltage rating of -12V. It is mainly used in low frequency amplifier.
High current
Liens connexes
- ROHM 2SA1037AKT146Q Transistor -50 V, 3-Pin SOT-346
- ROHM Transistor -32 V, 3-Pin SOT-346
- ROHM 2SD1782KT146Q Transistor 80 V, 3-Pin SOT-346
- ROHM 2SD1782KT146R Bipolar Transistor 80 V, 3-Pin SOT-346
- ROHM 2SD1757KT146R NPN Bipolar Transistor 15 V, 3-Pin SOT-346
- ROHM 2SC2411KT146Q Bipolar Transistor 32 V, 3-Pin SOT-346
- ROHM 2SD1484KT146Q Bipolar Transistor 50 V, 3-Pin SOT-346
- ROHM DTA115EKAT146 Digital Transistor 3-Pin