onsemi NJV4030PT1G PNP Digital Transistor, -40 V, 3 + Tab-Pin SOT-223
- N° de stock RS:
- 186-7424
- Référence fabricant:
- NJV4030PT1G
- Fabricant:
- onsemi
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 186-7424
- Référence fabricant:
- NJV4030PT1G
- Fabricant:
- onsemi
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | onsemi | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | -40 V | |
| Package Type | SOT-223 (SC-73) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 6 V dc | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Maximum Operating Temperature | +150 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque onsemi | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage -40 V | ||
Package Type SOT-223 (SC-73) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 6 V dc | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Maximum Operating Temperature +150 °C | ||
- Pays d'origine :
- MY
The combination of low saturation voltage and high gain makes this bipolar power transistor an ideal device for high speed switching applications where power saving is a concern.
Low Collector-Emitter Saturation Voltage
High DC Current Gain
High Current-Gain Bandwidth Product
NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are PbFree, Halogen Free/BFR Free
Benefits
Minimized power loss
Very low current requirements
Ideal for high frequency designs
End Products
Battery chargers
Portable devices
Computing products
Applications
Voltage regulation
Power management for portable devices
Switching regulator
Inductive load driver
High DC Current Gain
High Current-Gain Bandwidth Product
NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are PbFree, Halogen Free/BFR Free
Benefits
Minimized power loss
Very low current requirements
Ideal for high frequency designs
End Products
Battery chargers
Portable devices
Computing products
Applications
Voltage regulation
Power management for portable devices
Switching regulator
Inductive load driver
Liens connexes
- onsemi NJV4030PT1G PNP Digital Transistor 3 + Tab-Pin SOT-223
- onsemi PZTA96ST1G PNP Transistor 450 V, 3 + Tab-Pin SOT-223
- onsemi PZTA56 PNP Transistor -80 V, 3 + Tab-Pin SOT-223
- onsemi Digital Transistor 3-Pin
- onsemi NSS40300MZ4T1G Digital Transistor 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi Transistor -300 V, 4-Pin SOT-223
- onsemi Bipolar Transistor -60 V, 4-Pin SOT-223