ROHM EMZ52T2R Dual NPN + PNP Transistor, 100 (NPN) mA, 100 (PNP) mA, 50 (Minimum) V, 6-Pin SOT-563
- N° de stock RS:
- 171-5414
- Référence fabricant:
- EMZ52T2R
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 171-5414
- Référence fabricant:
- EMZ52T2R
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
2SAR523 and 2SCR523 chips in one package.
Transistor elements are independent, eliminating interface.
Mounting cost and area can be cut in half.
Lead Free.
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Mounting cost and area can be cut in half.
Lead Free.
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Liens connexes
- ROHM EMZ52T2R Dual NPN + PNP Transistor 100 (PNP) mA 6-Pin SOT-563
- ROHM EMX18T2R Dual NPN Transistor 12 (Minimum) V, 6-Pin SOT-563
- ROHM Dual PNP+NPN Digital Transistor Ratio Of 1 5-Pin SOT-563
- ROHM EMH75T2R Dual NPN Transistor 6-Pin SOT-563
- ROHM EMB59T2R Dual PNP Transistor 6-Pin SOT-563
- ROHM EMH75T2R Dual PNP Transistor 6-Pin SOT-563
- ROHM EMD53T2R Transistor 6-Pin SOT-563
- ROHM Dual NPN Digital Transistor Dual, 5-Pin SOT-563
