ROHM QSZ2TR Dual NPN + PNP Transistor, 3 A, -30 (TR1) V, 30 (TR2) V, 5-Pin SOT-25T
- N° de stock RS:
- 168-2107
- Référence fabricant:
- QSZ2TR
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 168-2107
- Référence fabricant:
- QSZ2TR
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillattors, driver ICs and so forth.
Compact complex bipolar power transistor
For DC-DC converter
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
For DC-DC converter
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Liens connexes
- Nexperia BCV61CE6327HTSA1 Dual NPN Transistor 4-Pin SOT-143
- Infineon BCV61BE6433HTMA1 Dual NPN Transistor 30 V, 4-Pin SOT-143
- onsemi CPH6539-TL-H Dual NPN Transistor 30 V, 6-Pin CPH
- ABB TR2 Series Current Transformer 30 A 60mm Bore
- ROHM Dual NPN Digital Transistor Dual, 5-Pin SOT-563
- ROHM Dual PNP Digital Transistor Dual, 5-Pin SOT-25
- ROHM Dual PNP Digital Transistor Dual, 5-Pin SOT-353
- ROHM VT6X1T2R Dual NPN Transistor 20 V, 6-Pin VMT6
