ROHM DTA113ZUAT106 PNP Transistor, 100 mA, 3-Pin SOT-323
- N° de stock RS:
- 168-1920
- Référence fabricant:
- DTA113ZUAT106
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 168-1920
- Référence fabricant:
- DTA113ZUAT106
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
These are the standard products of "digital transistors".
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Liens connexes
- ROHM DTA123YUAT106 PNP Transistor 3-Pin SOT-323
- ROHM DTA123JUAT106 PNP Transistor 3-Pin SOT-323
- ROHM DTA143XUAT106 PNP Transistor 3-Pin SOT-323
- ROHM DTA115EUAT106 PNP Transistor 3-Pin SOT-323
- ROHM DTA143ZUAT106 PNP Transistor 3-Pin SOT-323
- ROHM 2SAR523UBTL Transistor -50 V, 3-Pin SOT-323
- ROHM DTA143TUAT106 PNP Transistor -50 V, 3-Pin SOT-323
- ROHM DTA124TU3T106 Bipolar Transistor -50 V, 3-Pin SOT-323
