ON Semiconductor, FJV3115RMTF NPN Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.22, 3-Pin SOT-23
- N° de stock RS:
- 145-5608
- Référence fabricant:
- FJV3115RMTF
- Fabricant:
- onsemi
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 145-5608
- Référence fabricant:
- FJV3115RMTF
- Fabricant:
- onsemi
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
| Marque | onsemi | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Minimum DC Current Gain | 33 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.92 x 1.3 x 0.93mm | |
| Typical Resistor Ratio | 0.22 | |
| Typical Input Resistor | 2.2 kΩ | |
| Sélectionner tout | ||
|---|---|---|
Marque onsemi | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Minimum DC Current Gain 33 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
Typical Resistor Ratio 0.22 | ||
Typical Input Resistor 2.2 kΩ | ||
- Pays d'origine :
- MY
Liens connexes
- ROHM Dual NPN Digital Transistor Ratio Of 1 5-Pin SOT-353
- ROHM 100 mA 50 V 2.2 kΩ Single, 3-Pin SOT-23
- ROHM Dual NPN + PNP Digital Transistor 500 mA 50 V 2.2 kΩ 6-Pin SC-74
- ROHM Dual PNP+NPN Digital Transistor 47 (NPN) kΩ 2.1 (PNP),
- ROHM Dual NPN Digital Transistor Ratio Of 0.2, 5-Pin TUMT
- ROHM Dual NPN Digital Transistor Ratio Of 0.2, 6-Pin UMT
- ROHM Dual NPN Digital Transistor Ratio Of 1, 6-Pin UMT
- ROHM -100 mA 2.2 kΩ Single, 3-Pin SOT-723