Maxim Integrated MAX86141ENP+T Biometric Sensor, 20-Pin, THIN-WLP-20

Indisponible
RS n'aura plus ce produit en stock.
Options de conditionnement :
N° de stock RS:
223-6441
Référence fabricant:
MAX86141ENP+T
Fabricant:
Maxim Integrated
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Maxim Integrated

Sensor Technology

Optical

Sensor Application

Heart Rate Monitoring

Output Type

Digital

Series

Maxim Integrated

Package Type

THIN-WLP-20

Pin Count

20

The Maxim Integrated MAX86140 are ultra-low-power, completely integrated, optical data acquisition systems. On the transmitter side, the MAX86140 have three programmable high-current LED drivers that can be configured to drive up to six LEDs using an external 3x2:1 mux. With two MAX86140 devices working in master-slave mode, the LED drivers can drive up to twelve LEDs using an external 3x2:1 mux. . On the receiver side, MAX86141 has two optical readout channels that can operate simultaneously. it can operate simultaneously. The devices have low noise signal conditioning analog front-end (AFE) including 19-bit ADC, an industry-lead ambient light cancellation (ALC) circuit, and a picket fence detect and replace function.

Complete single and dual-channel optical data
Acquisition system
Optimized architecture for transmissive and reflective heart rate or SpO2 monitoring
Low Dark Current Noise of < 50pA RMS (Sample to Sample Variance)
Lower effective dark current noise achievable through
Multiple sample modes and On-Chip averaging
High-Resolution, 19-Bit charge integrating ADC
Three low-noise, 8-Bit LED current DACs

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.