Qoitech Otii Ace Pro DC Power Analyzer
- N° de stock RS:
- 257-3555
- Référence fabricant:
- OTII-ACE-PRO
- Fabricant:
- Qoitech
7 En stock, livraison sous 1 jour(s) (stock Europe)
6 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
1 429,00 €
(TVA exclue)
1 729,09 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 1 429,00 € |
5 - 9 | 1 408,20 € |
10 + | 1 385,32 € |
- N° de stock RS:
- 257-3555
- Référence fabricant:
- OTII-ACE-PRO
- Fabricant:
- Qoitech
- Pays d'origine :
- SE
Otii Ace Pro
Otii Ace Pro is a development tool for energy optimisation of battery-driven and energy-harvesting devices. It is an isolated power supply and a measurement unit that can precisely source voltage (up to 25 V) or current (up to 5 A) and simultaneously measure voltage and current with a high sample rate (up to 50 ksps) and low step size. It computes power and energy that enables engineers and developers to easily see and optimise their devices' energy consumption and battery life under test. Otii Ace Pro can be upgraded with Otii Toolboxes, software licenses that elevate the instrument into specialised tools such as battery profiler and simulator, or automation tools. It can be used in product development, test and verification, quality assurance and maintenance (for example as part of continuous integration set-up), and in technical sales.
The Otii Ace Pro measures 10.9 cm x 14.4 cm x 4.4 cm (W x L x H) and weighs 450 grams. It is designed for the
office, lab, usage at home, and field measurements. The innovative mechanical design allows for efficient heat
dissipation, so no fan is needed resulting in low noise.
office, lab, usage at home, and field measurements. The innovative mechanical design allows for efficient heat
dissipation, so no fan is needed resulting in low noise.
A USB-C cable and a USB-A to USB-C adapter are included in the package
Features
The Otii software, an easy-to-use desktop application for Ubuntu, Windows, and macOS
Quick install, plug-and-play setup, and start measuring in less than a minute
The isolated power supply enables diverse use cases and power configurations, 0 V to 25 V
Connect several devices in series and parallel to increase voltage and current capabilities
Providing 0.4 nA resolution current measurements with an adjustable sample rate of up to 50 ksps
Wide dynamic range: 0.4 nA to 5 A
Current measurement accuracy: ±(0.05% + 25 nA)
Active voltage regulation, no burden voltage
Measure systems where the battery negative terminal is not the system ground
Measurements continuously synchronized with debug logs from the device under test, collected via UART in the expansion port
Real-time analysis; scroll, zoom, and select parts of the current consumption and debug logs while measuring
Record and compare multiple recordings
Battery life calculator
Support for in-line measurementsShare the Otii project and recordings for measurements or view by colleagues
Undo/redo functionality
Support for multiple Otii hardware in one Otii project
Configurable UI
Fully responsive UI during heavy data measurement load (multiple streams, long recordings)
Offline license mode
Made in Sweden
Use Otii Ace Pro every day to:
Power your devices under development
Energy profile microcontrollers, sensors, devices and electronics up to 25V in real time and over time
Optimise sleep current, extend battery life
Measure inrush current
Measure component leakage current over time
Design power-efficient hardware, firmware and software through regression testing
Troubleshoot your hardware and software
Energy profile microcontrollers, sensors, devices and electronics up to 25V in real time and over time
Optimise sleep current, extend battery life
Measure inrush current
Measure component leakage current over time
Design power-efficient hardware, firmware and software through regression testing
Troubleshoot your hardware and software
Otii Ace Pro is perfect for:
IoT sensors and hubs
Mobile phones
Wearables
Development boards
Consumer electronics
Attribut | Valeur |
---|---|
Accessory Type | Otii Ace Pro DC Power Analyzer |