Metrix AX 500 Series Digital Bench Power Supply, 0 → 30V dc, 5A, 3-Output - UKAS Calibrated
- N° de stock RS:
- 911-9778
- Référence fabricant:
- AX0503A
- Fabricant:
- Metrix
Sous-total (1 unité)*
942,36 €
(TVA exclue)
1 140,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 2 unité(s) expédiée(s) à partir du 26 mars 2026
- Plus 1 unité(s) expédiée(s) à partir du 08 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 942,36 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 911-9778
- Référence fabricant:
- AX0503A
- Fabricant:
- Metrix
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Metrix | |
| Series | AX 500 | |
| Model Number | AX 503 | |
| Number of Outputs | 3 | |
| Calibrated | UKAS | |
| Supply Voltage | 110 V ac, 230V ac | |
| Output Voltage | 0 → 30 V dc, 2.7 → 5.5V dc | |
| Output Current | 5 A, 0 → 2.5A | |
| Number of Displays | 2 | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | 4 mm Safety Socket | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Metrix | ||
Series AX 500 | ||
Model Number AX 503 | ||
Number of Outputs 3 | ||
Calibrated UKAS | ||
Supply Voltage 110 V ac, 230V ac | ||
Output Voltage 0 → 30 V dc, 2.7 → 5.5V dc | ||
Output Current 5 A, 0 → 2.5A | ||
Number of Displays 2 | ||
Bench Power Supply Type Laboratory Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector 4 mm Safety Socket | ||
Input Connector IEC 320 | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- Pays d'origine :
- FR
AX 503 stabilised power supply
Still just as robust as before, these up-to-date models are lighter and cheaper.
3-digit digital display, red current LEDs and green voltage LEDs (channel 1 or 1 and 2 according to model).
Linear technology: stability, low noise.
Fine and coarse adjustment (channels 1 and 2).
Electronic protection against short-circuits, overloads and overheating.
Indication of limitation by LED on each channel.
Double insulation of outputs from mains on two-pin safety terminals.
Small and light.
Toroidal transformers: low emissions and no forced ventilation.
3-digit digital display, red current LEDs and green voltage LEDs (channel 1 or 1 and 2 according to model).
Linear technology: stability, low noise.
Fine and coarse adjustment (channels 1 and 2).
Electronic protection against short-circuits, overloads and overheating.
Indication of limitation by LED on each channel.
Double insulation of outputs from mains on two-pin safety terminals.
Small and light.
Toroidal transformers: low emissions and no forced ventilation.
Standards
IEC 61010 - Cat. I - 100 V - Pol. 2 for outputs, IEC 61010 - Cat. II - 300 V - Pol. 2 for the mains
Liens connexes
- Metrix AX 500 Series Digital Bench Power Supply 5A, 3-Output - RS Calibrated
- Metrix AX 500 Series Digital Bench Power Supply 0 → 2.5A, 1-Output - UKAS Calibrated
- Metrix AX 500 Series Digital Bench Power Supply 2.5A, 3-Output
- Metrix AX 500 Series Digital Bench Power Supply 0 → 2.5A, 1-Output - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 5A 150W - UKAS Calibrated
- Chauvin Arnoux XA Series Bench Power Supply 5A, 2-Output - UKAS Calibrated
- BK Precision 1671A Series Digital Bench Power Supply 5A 158W - UKAS Calibrated
- Keithley 2200 Series Digital Bench Power Supply 5A 150W - UKAS Calibrated
