- N° de stock RS:
- 812-8945
- Référence fabricant:
- ALF1501D
- Fabricant:
- ELC
1 En stock, livraison sous 1 jour(s) (stock Europe)
17 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
73,00 €
(TVA exclue)
88,33 €
(TVA incluse)
Unité | Prix par unité |
1 + | 73,00 € |
- N° de stock RS:
- 812-8945
- Référence fabricant:
- ALF1501D
- Fabricant:
- ELC
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
ELC ALF1501D Multiple Balanced Output Power Supply 30W
The ELC ALF1501D is a balanced-output power supply with common OV. It has floating outputs on 4mm safety sockets and adjustable output voltages from ±10V to ±15V. 24V output (adjustable from 20V to 30V) is available between output + and output -. The ALF1501D has two green power-on LED indicators. Protection against short-circuit is by current regulation and protection against overcurrent is on source by fuse. The polycarbonate case has dimensions 58 (max) x 106 x 92mm.
Power-on indicator
30W available on positive output alone
Output ripple <3mV rms
Output voltage adjustable from ±10V to ±15V
Protected against short-circuit
Resistant to shock
30W available on positive output alone
Output ripple <3mV rms
Output voltage adjustable from ±10V to ±15V
Protected against short-circuit
Resistant to shock
Specifications
Technology: Switch Mode
Class: II
Primary Voltage Rating: 220-240V ±10%
Class: II
Primary Voltage Rating: 220-240V ±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
ELC
Spécifications
Attribut | Valeur |
---|---|
Model Number | ALF1501D |
Number of Outputs | 1 |
Supply Voltage | 198 → 264V ac |
Output Voltage | +/-10 V, +/-12 V, +/-15 V, 12V, 24V |
Output Current | 1 A, 2 A, 2.5 A, 3A |
Power Rating | 40W |
Type | Analogue |
Bench Power Supply Type | Mini Power Supply |
Digital/Analogue | Analogue |
Output Connector | 4 mm Safety Socket |
Input Connector | IEC 320 |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |
- N° de stock RS:
- 812-8945
- Référence fabricant:
- ALF1501D
- Fabricant:
- ELC