- N° de stock RS:
- 791-5136
- Référence fabricant:
- K-AT5V
- Fabricant:
- Kert
Produit discontinué
- N° de stock RS:
- 791-5136
- Référence fabricant:
- K-AT5V
- Fabricant:
- Kert
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
Stabilised power supply with a fixed 24 V output voltage
Model KAT5V model is a DC power supply with a fixed output voltage, equipped with overload protection and filter circuits to ensure excellent operation and reliability.
Note
This is fitted with a non-uk mains plug.
Spécifications
Attribut | Valeur |
---|---|
Series | AT5V |
Model Number | K-AT5V |
Calibrated | UKAS |
Supply Voltage | 230V ac |
Output Voltage | 24V dc |
Output Current | 4 A, 5A |
Number of Displays | 0 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Analogue |
Digital/Analogue | Analogue |
Minimum Temperature | -10°C |
Maximum Temperature | +40°C |
- N° de stock RS:
- 791-5136
- Référence fabricant:
- K-AT5V
- Fabricant:
- Kert