- N° de stock RS:
- 671-8798
- Référence fabricant:
- N8736A
- Fabricant:
- Keysight Technologies
7 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
6 270,00 €
(TVA exclue)
7 586,70 €
(TVA incluse)
Unité | Prix par unité |
1 + | 6 270,00 € |
- N° de stock RS:
- 671-8798
- Référence fabricant:
- N8736A
- Fabricant:
- Keysight Technologies
Législations et de normes
Non conforme
- Pays d'origine :
- US
Détails du produit
Keysight Technologies Power Supply
The Keysight technologies 3400W 1-channel programmable DC power supply has an output voltage rating of 40V and an output current rating of 85A. It provides excellent performance at a great price. The power supply is the rack mount.
Features and Benefits
Remote access and control
Small, high-density 2U package
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Easy system integration and configuration
Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
LAN, USB and GPIB interfaces standard
Flexible AC input voltage options
Small, high-density 2U package
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Easy system integration and configuration
Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
LAN, USB and GPIB interfaces standard
Flexible AC input voltage options
Applications
Industrial
Medical equipment
Electronic equipment
Medical equipment
Electronic equipment
Certifications
EMC
IEC 825-1
EN 27779
IEC 825-1
EN 27779
Spécifications
Attribut | Valeur |
---|---|
Series | N8700 |
Model Number | N8736A |
Number of Outputs | 1 |
Rack Units | 2 U |
Output Voltage | 0 → 40V |
Supply Voltage | 170 → 260V ac |
Output Current | 85A |
Power Rating | 3.4kW |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | Wire Clamp |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |