Keysight Technologies N8700 Series Digital Bench Power Supply, 0 → 10V, 330A, 1-Output, 3.3kW
- N° de stock RS:
- 671-8788
- Référence fabricant:
- N8732A
- Fabricant:
- Keysight Technologies
2 En stock pour livraison sous 4 jour(s)
Prix la pièce
6 379,00 €
(TVA exclue)
7 718,59 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 6 379,00 € |
- N° de stock RS:
- 671-8788
- Référence fabricant:
- N8732A
- Fabricant:
- Keysight Technologies
Documentation technique
Législations et de normes
Non conforme
Détails du produit
Keysight N8700 Series
Small high density 2 U package
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
LAN, USB, and GPIB interfaces standard
Fully compliant to LXI Class C specification
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
LAN, USB, and GPIB interfaces standard
Fully compliant to LXI Class C specification
Note
The 3.3kW power supplies have option 832 & the 5kW versions have option 862
Spécifications
Attribut | Valeur |
---|---|
Series | N8700 |
Model Number | N8732A |
Rack Units | 2 U |
Number of Outputs | 1 |
Supply Voltage | 170 → 260V ac |
Output Voltage | 0 → 10V |
Output Current | 330A |
Power Rating | 3.3kW |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Input Connector | Wire Clamp |
Output Connector | Screw Terminal |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |