- N° de stock RS:
- 420-7788
- Référence fabricant:
- AL936N
- Fabricant:
- ELC
25 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
520,00 €
(TVA exclue)
629,20 €
(TVA incluse)
Unité | Prix par unité |
1 + | 520,00 € |
- N° de stock RS:
- 420-7788
- Référence fabricant:
- AL936N
- Fabricant:
- ELC
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
ELC Adjustable Power Supply
The ELC bench adjustable power supply is 3-channel lab equipment and has a power rating of 200W. The units have stabilised single-output power supply with digital display and are protected against short circuit protection, over temperature protection and transformer primary overcurrent protection (OCP). It has an output voltage ranging from 0V to 30V and a current rating of 1A, 3A and 6A.
Supplied with:
EU plug and UK plug adapter.
Supplied with:
EU plug and UK plug adapter.
Features and Benefits
A toroidal transformer and silent, temperature-controlled fan cooling eliminate the need for external heatsinks
Adjustment of lCC independent of load
Digital controls make it easy to use
Direct display of U and l including series or parallel mode
Double insulation from mains
Variable third track with U or l digital display
Silent temperature-controlled fan cooling
Adjustment of lCC independent of load
Digital controls make it easy to use
Direct display of U and l including series or parallel mode
Double insulation from mains
Variable third track with U or l digital display
Silent temperature-controlled fan cooling
Applications
Electronic equipment
Industrial
Medical
Industrial
Medical
Specifications
Technology: Linear
Class: I
Primary Voltage Rating: 230V±10%
Class: I
Primary Voltage Rating: 230V±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
Spécifications
Attribut | Valeur |
---|---|
Model Number | AL936N |
Number of Outputs | 3 |
Supply Voltage | 230V ac |
Output Voltage | 0 → 30 V ; 0 → 60V |
Output Current | 1 A, 3 A, 6A |
Power Rating | 200W |
Number of Displays | 3 |
Bench Power Supply Type | Adjustable Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | Schuko Plug |
Output Connector | 4 mm Safety Socket |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |
- N° de stock RS:
- 420-7788
- Référence fabricant:
- AL936N
- Fabricant:
- ELC