Metrix AX 500 Series Digital Bench Power Supply, 0 → 30V, 0 → 2.5A, 2-Output
- N° de stock RS:
- 366-5947
- Référence fabricant:
- AX0502A
- Fabricant:
- Metrix
Sous-total (1 unité)*
689,83 €
(TVA exclue)
834,69 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 4 unité(s) expédiée(s) à partir du 26 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 689,83 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 366-5947
- Référence fabricant:
- AX0502A
- Fabricant:
- Metrix
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Metrix | |
| Series | AX 500 | |
| Model Number | AX 502 | |
| Number of Outputs | 2 | |
| Supply Voltage | 110 V ac, 230V ac | |
| Output Voltage | 0 → 30V | |
| Output Current | 0 → 2.5A | |
| Number of Displays | 2 | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | 4 mm Safety Socket | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Metrix | ||
Series AX 500 | ||
Model Number AX 502 | ||
Number of Outputs 2 | ||
Supply Voltage 110 V ac, 230V ac | ||
Output Voltage 0 → 30V | ||
Output Current 0 → 2.5A | ||
Number of Displays 2 | ||
Bench Power Supply Type Laboratory Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector 4 mm Safety Socket | ||
Input Connector IEC 320 | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- Pays d'origine :
- FR
AX 502 double output stabilised power supply
Still just as robust as before, these up-to-date models are lighter and cheaper.
3-digit digital display, red current LEDs and green voltage LEDs (channels 1 and 2).
Linear technology: stability, low noise.
Fine and coarse adjustment (channels 1 and 2).
Electronic protection against short-circuits, overloads and overheating.
Indication of limitation by LED on each channel.
Double insulation of outputs from mains on two-pin safety terminals.
Small and light.
Toroidal transformers: low emissions and no forced ventilation.
3-digit digital display, red current LEDs and green voltage LEDs (channels 1 and 2).
Linear technology: stability, low noise.
Fine and coarse adjustment (channels 1 and 2).
Electronic protection against short-circuits, overloads and overheating.
Indication of limitation by LED on each channel.
Double insulation of outputs from mains on two-pin safety terminals.
Small and light.
Toroidal transformers: low emissions and no forced ventilation.
Standards
IEC 61010 - Cat. I - 100 V - Pol. 2 for outputs, IEC 61010 - Cat. II - 300 V - Pol. 2 for the mains
Liens connexes
- Metrix AX 500 Series Digital Bench Power Supply 2.5A, 1-Output
- Metrix AX 500 Series Digital Bench Power Supply 0 → 2.5A, 1-Output - UKAS Calibrated
- Metrix AX 500 Series Digital Bench Power Supply 0 → 2.5A, 1-Output - RS Calibrated
- Metrix AX 500 Series Digital Bench Power Supply 2.5A, 3-Output
- Metrix AX 500 Series Digital Bench Power Supply 5A, 3-Output - UKAS Calibrated
- Metrix AX 500 Series Digital Bench Power Supply 5A, 3-Output - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 5A, 3-Output
- RS PRO Digital Bench Power Supply 0 → 5A 150W
