Manson Digital Bench Power Supply, 1-Output 1 V to 16V dc, 640 W, 40 A Max
- N° de stock RS:
- 283-7443
- Numéro d'article Distrelec:
- 110-46-880
- Référence fabricant:
- HCS-3400-USB
- Fabricant:
- Manson
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 283-7443
- Numéro d'article Distrelec:
- 110-46-880
- Référence fabricant:
- HCS-3400-USB
- Fabricant:
- Manson
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
| Marque | Manson | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 40A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 16V dc | |
| Power | 640W | |
| Minimum Supply Voltage | 200V ac | |
| Output Type | Programmable | |
| Maximum Supply Voltage | 240V ac | |
| Digital/Analogue | Digital | |
| Standards/Approvals | EN 60950 61010, CE EN 55011 55022 | |
| Width | 200mm | |
| Height | 90mm | |
| Depth | 215mm | |
| Minimum Output Voltage | 1V | |
| Minimum Output Current | 0A | |
| Sélectionner tout | ||
|---|---|---|
Marque Manson | ||
Product Type Bench Power Supply | ||
Maximum Output Current 40A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 16V dc | ||
Power 640W | ||
Minimum Supply Voltage 200V ac | ||
Output Type Programmable | ||
Maximum Supply Voltage 240V ac | ||
Digital/Analogue Digital | ||
Standards/Approvals EN 60950 61010, CE EN 55011 55022 | ||
Width 200mm | ||
Height 90mm | ||
Depth 215mm | ||
Minimum Output Voltage 1V | ||
Minimum Output Current 0A | ||
- Pays d'origine :
- CN
The Laboratory Power Supply with C.C. CONTROL is a versatile switching mode power supply designed for telecommunications, laboratory, and industrial applications. It features remote programmability, dual action control knobs for smooth tuning, and intelligent fan speed control for quiet operation.
Rotary Encoder Control Knob with coarse & fine tuning
3 user defined V & I presets for quick access
High RFI immunity & excellent EMI protection
Isolated ground, Active PFC & high power efficiency
Intelligent fan control from zero to full speed
Overload, Over Temperature & Tracking Over Voltage protection
Remote Programmable via USB to computer
20 programmable sets of V, I & cycle periods for repetitive operation
Liens connexes
- Manson Digital Bench Power Supply 480 W, 30 A Max
- Manson Digital Bench Power Supply 600 W, 10 A Max
- Manson Digital Bench Power Supply 3 V to 15V 25 A Max
- Manson Digital Switching Power Supply 360 W, 10 A Max
- Manson Digital Laboratory Power Supply 480 W, 15 A Max
- Manson Digital Bench Power Supply 600 W, 40 A Max
- Manson Digital Bench Power Supply 900 W, 60 A Max
- Manson Digital Bench Power Supply 36 W, 3 A Max