BK Precision Digital Bench Power Supply, 4-Output 0 V to 60V, 120 W, 10 A Max
- N° de stock RS:
- 271-7501
- Numéro d'article Distrelec:
- 303-87-591
- Référence fabricant:
- BK9242-GPIB
- Fabricant:
- BK Precision
Sous-total (1 unité)*
1 678,90 €
(TVA exclue)
2 031,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 2 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 678,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 271-7501
- Numéro d'article Distrelec:
- 303-87-591
- Référence fabricant:
- BK9242-GPIB
- Fabricant:
- BK Precision
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
| Marque | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 10A | |
| Maximum Output Voltage | 60V | |
| Number of Outputs | 4 | |
| Power | 120W | |
| Output Type | Switching Power Supply | |
| Supported Number of Displays | 1 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 88mm | |
| Depth | 330mm | |
| Width | 213mm | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 0V | |
| Minimum Output Current | 0A | |
| Sélectionner tout | ||
|---|---|---|
Marque BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Current 10A | ||
Maximum Output Voltage 60V | ||
Number of Outputs 4 | ||
Power 120W | ||
Output Type Switching Power Supply | ||
Supported Number of Displays 1 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 88mm | ||
Depth 330mm | ||
Width 213mm | ||
Standards/Approvals No | ||
Minimum Output Voltage 0V | ||
Minimum Output Current 0A | ||
Non conforme
- Pays d'origine :
- TW
The BK Precision DC power supply by including many features and capabilities found in high performance instruments as standard. Intuitive list mode programming makes it easy to set up and execute complex test sequences directly from the front panel. Advanced list mode features include the Ability to output multiple user-defined list mode programs in sequence and step triggering for synchronizing the power supply's output with external events.
Isolated and floating output with front panel remote sense
Clean output power with less than 1 mVrms of noise
Battery charge mode with fail-safe conditions
Direct data logging to a USB flash drive
Liens connexes
- BK Precision Digital Bench Power Supply 120 W UKAS
- BK Precision Digital Bench Power Supply 120 W RSCAL
- BK Precision Digital Bench Power Supply 120 W, 10 A Max
- BK Precision Digital Bench Power Supply 120 W, 4 A Max
- BK Precision Digital Bench Power Supply 120 W UKAS
- BK Precision Digital Bench Power Supply 120 W RSCAL
- BK Precision Digital Bench Power Supply 120 W, 8 A Max
- BK Precision Digital Bench Power Supply 120 W RSCAL