- N° de stock RS:
- 195-4321
- Référence fabricant:
- T3PS11230
- Fabricant:
- Teledyne LeCroy
6 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
930,00 €
(TVA exclue)
1 125,30 €
(TVA incluse)
Unité | Prix par unité |
1 + | 930,00 € |
- N° de stock RS:
- 195-4321
- Référence fabricant:
- T3PS11230
- Fabricant:
- Teledyne LeCroy
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The T3PS1000 Series are single output, 360 W, switching DC power supplies. OVP protects the T3PS1000 Series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds an extra level of precision by compensating for cable losses between the power supply and load. Turning the output On/Off from an external device is available through Remote control terminals.
The T3PS1000 Series is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
The T3PS1000 Series is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
Three Single Output models, 0-12 V, 0-24 V or 0-60 V.
Dual numeric output display.
High power density 360 Watt switching DC power supply design.
Rear panel remote sense terminals.
Operates in Constant Voltage or Constant Current modes.
Remote on / off control of the output (not programmable).
Dual numeric output display.
High power density 360 Watt switching DC power supply design.
Rear panel remote sense terminals.
Operates in Constant Voltage or Constant Current modes.
Remote on / off control of the output (not programmable).
Spécifications
Attribut | Valeur |
---|---|
Series | T3PS |
Model Number | T3PS11230 |
Number of Outputs | 1 |
Supply Voltage | 230V ac |
Output Voltage | 0 → 12V |
Output Current | 0 → 30A |
Power Rating | 360W |
Number of Displays | 2 |
Bench Power Supply Type | Switching Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |