- N° de stock RS:
- 415-433
- Référence fabricant:
- ALF1502D
- Fabricant:
- ELC
2 En stock, livraison sous 1 jour(s) (stock Europe)
19 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
107,00 €
(TVA exclue)
129,47 €
(TVA incluse)
Unité | Prix par unité |
1 + | 107,00 € |
- N° de stock RS:
- 415-433
- Référence fabricant:
- ALF1502D
- Fabricant:
- ELC
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
ELC Switching Power Supply
The ELC 60W 2-channel switching power supply is lab equipment that has an output voltage rating ranging between 10V to 24V and an output current rating of 5A. It has a green power-on LED indicator and an overheat or overvoltage red LED indicator. The power supply has a temperature-controlled fan cooling.
Inclusions:
EU plug and UK plug adapter.
Inclusions:
EU plug and UK plug adapter.
Features and Benefits
Over temperature protection by thermal circuit-breaker
Protection against overcurrent on source by fuse
Protection against short-circuits by current limit
Protection against overcurrent on source by fuse
Protection against short-circuits by current limit
Applications
Electronic equipment
Industrial
Medical equipment
Industrial
Medical equipment
Specifications
Technology: Switch Mode
Class: II
Primary Voltage Rating: 220-240V ±10%
Class: II
Primary Voltage Rating: 220-240V ±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
Spécifications
Attribut | Valeur |
---|---|
Model Number | ALF1502D |
Number of Outputs | 2 |
Output Voltage | +/-10 V, +/-12 V, +/-15 V, 12V, 24V |
Supply Voltage | 190 → 253V ac |
Output Current | 2 A, 5A |
Power Rating | 60W |
Number of Displays | 0 |
Bench Power Supply Type | Adjustable Power Supply |
Type | Analogue |
Digital/Analogue | Analogue |
Output Connector | 4 mm Safety Socket |
Input Connector | IEC 320 |
Maximum Temperature | +40°C |
Minimum Temperature | +5°C |