RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 25 Tooth
- N° de stock RS:
- 286-4575
- Référence fabricant:
- A1 16T2.5/25-2
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
13,60 €
(TVA exclue)
16,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 22 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 13,60 € |
| 5 - 9 | 13,32 € |
| 10 + | 13,07 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 286-4575
- Référence fabricant:
- A1 16T2.5/25-2
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Number of Teeth | 25 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 2.5mm | |
| Pitch Circle Diameter | 19.89mm | |
| Flange Diameter | 23mm | |
| Bore Diameter | 4mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 6mm | |
| Outside Diameter | 19.35mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Number of Teeth 25 | ||
Product Type Timing Belt Pulley | ||
Pitch 2.5mm | ||
Pitch Circle Diameter 19.89mm | ||
Flange Diameter 23mm | ||
Bore Diameter 4mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 6mm | ||
Outside Diameter 19.35mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
RS PRO Timing Belt Pulley, Aluminium 6 mm Belt Width x 2.5 mm Pitch, 25 Tooth
Protect your equipment and maximise power transmission through your machines with this RS PRO 6 mm timing belt pulley. It has 25 teeth that maintain a firm hold on polyurethane timing belts, safeguarding your equipment against unwanted slippage and mechanical damage.
This sturdy timing belt pulley has zinc-plated steel flanges that offer good resistance to acids, oils, and moisture. This means it can withstand use in harsh conditions and will last a long time. You can easily adjust the aluminium pulley to meet your needs by re-boring it to the desired shaft size.
You'll commonly find this type of pulley used in a range of commercial and industrial environments, including vehicle manufacturing facilities, production lines and repair centres. Use it to regulate and maintain the speed of power equipment, such as industrial machine tools and domestic appliances.
Features and Benefits
Liens connexes
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 19 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 24 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 30 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 15 Tooth