SKF 2 Hole Round, FYTB 505 M 52 mm ID
- N° de stock RS:
- 212-4607
- Référence fabricant:
- FYTB 505 M
- Fabricant:
- SKF
Sous-total (1 unité)*
19,09 €
(TVA exclue)
23,10 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 10 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 19,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 212-4607
- Référence fabricant:
- FYTB 505 M
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 52mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 124mm | |
| Width | 30mm | |
| Depth | 99mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 99mm | |
| Bore Type | Round | |
| Standards/Approvals | ISO | |
| Series | FYTB 505 M | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 52mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 124mm | ||
Width 30mm | ||
Depth 99mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 99mm | ||
Bore Type Round | ||
Standards/Approvals ISO | ||
Series FYTB 505 M | ||
- Pays d'origine :
- IT
SKF Flanged Bearing Unit, 2 Holes, Cast Iron Material, 52mm ID, 124mm Height - FYTB 505 M
Choose this flanged bearing unit from SKF to mount bearings on a machine frame or wall. It comes with two pre-drilled holes for simple and secure installation on the mounting surface. A fatigue load limit of 0.335kN means it can withstand high levels of stress for durability in heavy-duty applications. The housing is made of cast iron for resistance to corrosion and impact, making it a good choice for use in harsh industrial environments.
• Incorporated grease fitting for ease of relubrication
• Compact overall dimensions of 70 (L) x 30 (W) x 124mm (H) to add minimal bulk to your equipment
• Dynamic load rating of 14kN and static load rating of 7.8kN to support heavy loads
• Light weight of 0.39kg to place minimal strain on your components
Applications
• Conveyor and elevator systems
• Agricultural machinery
• Construction equipment
• Packaging systems
Can I use an end cover with this bearing housing?
Yes, this bearing housing is compatible with an end cover (339-8855) to protect your shaft and reduce the risk of workplace hazards.