- N° de stock RS:
- 747-355
- Référence fabricant:
- SFT30
- Fabricant:
- NSK-RHP
7 En stock, livraison sous 1 jour(s) (stock Europe)
24 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
54,53 €
(TVA exclue)
65,98 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 54,53 € |
5 - 9 | 52,35 € |
10 - 24 | 51,26 € |
25 + | 50,17 € |
- N° de stock RS:
- 747-355
- Référence fabricant:
- SFT30
- Fabricant:
- NSK-RHP
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
Self-Lube Bearing Units
Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
Grease nipples and full fitting instructions.
Two-Bolt Flange Bearings - NSK
Spécifications
Attribut | Valeur |
---|---|
Inside Diameter | 30mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Cast Iron |
Length | 141.3mm |
Width | 82.6mm |
Depth | 29.8mm |
Mount Hole Size | 10mm |
Mount Hole Centre-to-Centre | 116.5mm |