SKF Hand Bearing Puller, 23 → 350 mm, 10-Piece
- N° de stock RS:
- 922-6226
- Référence fabricant:
- TMMR 8F/SET
- Fabricant:
- SKF
Sous-total (1 kit)*
1 453,05 €
(TVA exclue)
1 758,19 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 19 novembre 2026
- Plus 8 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Kit(s) | le kit |
|---|---|
| 1 + | 1 453,05 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 922-6226
- Référence fabricant:
- TMMR 8F/SET
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Number of Pieces | 10 | |
| Bearing Puller Capacity | 23 → 350 mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Number of Pieces 10 | ||
Bearing Puller Capacity 23 → 350 mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- SI
SKF Bearing Puller, 23 to 350 mm Capacity, Reversible Jaw - TMMR 8F/SET
This versatile SKF reversible jaw puller is specifically designed for internal and external pulling of bearings and other components, such as gears and pulleys. The puller offers a wide range of applications due to its standard range of pullers accommodating various sizes of bearings and components. The TMMR F series also includes extra long arms for dismounting bearings placed farther from the shaft end, adding to its versatility.
Features & Benefits
• Versatile puller suitable for internal and external pulling jobs
• Self-locking arms for easy adjustment of grip width
• Hexagonal head for improved rotation during dismounting
• Wide gripping range from 23mm to 350mm for dismounting various components
• Arms and beam chrome plated for enhanced corrosion resistance and easy cleaning
• Extra long arm extension pieces available for increased effective arm length
Applications
• Ideal for dismounting bearings, gears, and pulleys in mechanical • Useful in workshops for both external and internal pulling applications
Can it be used for dismounting components other than bearings?
Yes, the SKF reversible jaw puller is suitable for dismounting gears and pulleys as well.
Will it corrode easily?
No, the puller is chrome plated for enhanced corrosion resistance.
Is it easy to adjust the width of grip?
Yes, the puller features self-locking arms for easy grip width adjustment.
Can the arms be extended further?
Yes, extension pieces are available for further extending the effective arm length.
Is the puller suitable for workshop use?
Yes, the puller can also be supplied as three different sets, complete with a workshop stand.