SCHAEFFLER Extraction Tool

Sous-total (1 unité)*

41 522,50 €

(TVA exclue)

50 242,22 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 18 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +41 522,50 €

*Prix donné à titre indicatif

N° de stock RS:
310-413
Référence fabricant:
TOOL-RAILWAY-AXLE-Z-175954-ASZ160
Fabricant:
SCHAEFFLER
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SCHAEFFLER

Product Type

Extraction Tool

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
DE

SCHAEFFLER Extraction Tool, Puller Type, Tool Set - TOOL-RAILWAY-AXLE-Z-175954-ASZ160


This extraction tool is a precision puller set designed specifically for the assembly and disassembly of axlebox bearing units in rail vehicles. This mechanical tool set is manufactured to meet the demands of mounting or dismounting both tapered and cylindrical roller bearings, ensuring high efficiency in demanding environments. Weighing approximately 198.5 kg, this heavy-duty extraction tool is an indispensable resource for professionals in the automation and mechanical industries.

Features & Benefits


• Designed for effective axlebox bearing application
• Supports assembly and disassembly for enhanced efficiency
• Compatible only with mobile hydraulic devices for safety
• Comprehensive of dimensions and load ratings included

Applications


• Suitable for specific and custom requirements
• Effective for heavy duty usage within industrial settings
• Ideal for maintenance teams in the transportation sector

How does this tool facilitate the mounting and dismounting process?


This tool features a tailored design allowing precise engagement with bearing units, significantly simplifying the process of mounting and dismounting in rail vehicles, which enhances operational efficiency.

Is it possible to receive customised options for unique applications?


Yes, the extraction tool can be customised upon request, tailoring the set to meet specific operational needs, which helps to optimise performance for particular tasks.

What additional equipment is required for safe operation?


To operate this tool effectively, it must be used in conjunction with a mobile hydraulic device, which ensures safety and maximises the lifespan of both the extraction tool and the components being serviced.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.