SKF Hydraulic Bearing Puller, 300000 N Force, 1-Piece
- N° de stock RS:
- 308-774
- Référence fabricant:
- TMMS 160
- Fabricant:
- SKF
Sous-total (1 unité)*
632,87 €
(TVA exclue)
765,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 29 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 632,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 308-774
- Référence fabricant:
- TMMS 160
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 300000N | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Bearing Puller | ||
Hydraulic Force 300000N | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
The SKF Tri-section pulling plate is especially designed for use in combination with three-armed bearing pullers. The plate grips behind the inner ring of the bearing and prevents the pulling forces from being transmitted through the bearing, minimizing the risk of bearing damage.
Efficient bearing dismounting with unique design to direct dismounting forces directly to the bearing inner ring
No bearing damage from dismounting forces that go through the bearing outer ring and rolling elements
Even force distribution regents bearing locking or tilting during dismounting
Wig shape allows the plates to be easily inserted between bearing and the shoulder on the shaft
Suitable for use in combination with any three-armed bearing puller
Liens connexes
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 4-Piece
- SKF Hydraulic Bearing Puller 15-Piece
- SKF Hydraulic Bearing Puller 8-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 5-Piece
- SKF Hydraulic Bearing Puller 100 kN (11.2 US ton force), 17-Piece