SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
- N° de stock RS:
- 339-8934
- Référence fabricant:
- YAR 208-2F
- Fabricant:
- SKF
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
48,66 €
(TVA exclue)
58,88 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 16 unité(s) prête(s) à être expédiée(s)
- Plus 22 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 48,66 € |
| 5 - 9 | 46,72 € |
| 10 - 24 | 45,74 € |
| 25 + | 44,77 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 339-8934
- Référence fabricant:
- YAR 208-2F
- Fabricant:
- SKF
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
| Marque | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 30.7kN | |
| Standards/Approvals | No | |
| Overall Width | 49.2mm | |
| Bore Type | Cylindrical | |
| Series | YAR | |
| Limiting Speed | 4800rpm | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Inside Diameter 40mm | ||
Product Type Bearing Insert | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 30.7kN | ||
Standards/Approvals No | ||
Overall Width 49.2mm | ||
Bore Type Cylindrical | ||
Series YAR | ||
Limiting Speed 4800rpm | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
SKF Bearing Inserts, 40mm ID, 80mm OD - YAR 208-2F
This bearing insert from SKF has an inner ring set in an outer ring for quick and secure mounting on a shaft. The inner ring is extended on both ends to reduce the risk of tilting and ensure smooth operation. Thanks to the curved shape of the spherical outer ring, this unit can accommodate initial shaft misalignment when set in a housing. For durability, a robust NBR seal keeps the lubricant from leaking out. The bearing also comes with flingers on both sides to prevent contamination and extend its service life.
• Lubrication holes for convenient maintenance
• Limiting speed rating of 4,800rpm to withstand high-speed applications
• Static load rating of 19,000N and dynamic load rating of 30,700N for safe use in heavy-duty conditions
Applications
• Packaging industry
• Printing press
• Manufacturing industry
• Oil and gas industry
• Mechanical engineering
How do I mount this bearing insert onto a shaft?
You can mount this bearing using two hexagonal M8x1 set screws to tighten the inner ring onto the shaft. This keeps it steady against vibrations and makes it suitable for use in applications where there is constant change in the direction of the rotation.
Liens connexes
- SKF Bearing Unit Insert 38.1 mm ID 80 mm OD YAR 208-108-2F
- SKF Bearing Unit Insert 63.5 mm ID 120 mm OD YAR 213-208-2F
- SKF Bearing Insert 80 mm ID 140 mm OD YAR 216-2F
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2F
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF/HV
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2LPW/SS
- SKF Bearing Insert 17 mm ID 40 mm OD YAR 203-2F