RS PRO Bearing Insert 25 mm ID 52 mm OD

Sous-total (1 unité)*

13,19 €

(TVA exclue)

15,96 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 43 unité(s) expédiée(s) à partir du 13 novembre 2026
  • Plus 157 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +13,19 €

*Prix donné à titre indicatif

N° de stock RS:
234-6854
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Inside Diameter

25mm

Product Type

Bearing Insert

Outside Diameter

52mm

Material

Stainless Steel

Static Load Rating

8050N

Dynamic Load Rating

14030N

Series

RS PRO

Standards/Approvals

No

Bore Type

Cylindrical

RS PRO Bearing Inserts


Introducing the range of RS PRO Bearing Inserts, ideal for mounting applications on shafts without the requirement for shoulders or adapters and is locked in place using a set screw or locking collar to secure it. The main benefits of bearing inserts is that they can simply be fitted directly onto the shaft, have a much longer service life than standard bearings, which makes them much more cost effective over the long term, and they can often accommodate much heavier loads than their standard counterparts, often being favoured for use in heavy duty environments like agriculture, textiles, and processing and packaging.

Features and Benefits:


  • The high-quality RS PRO Bearing Insert is suitable for mounting applications on shafts without the requirement for shoulders or adapters and is locked in place using a set screw or locking collar to secure it

  • The design of the bearing insert ensures it is extremely durable and hardwearing for high speed and heavy load applications, as well as lower temperature, friction, noise and vibration

  • In addition to this, also offers quicker and easier installation because only one bearing needs to be installed, rather than assembling a pair of bearings

  • Applications:


    A bearing insert is a type of bearing that most commonly used to support applications that require the bearing to be mounted directly to the shaft. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. Bearing inserts are commonly found in the following:

  • Agriculture

  • Industrial Manufacturing

  • Automotive

  • Materials Handling

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.