Curtis TB Series Red Flashing Beacon, 12 → 80 V dc, Base Mount, Xenon Bulb
- N° de stock RS:
- 409-5131
- Référence fabricant:
- TB1280C5N Rouge
- Fabricant:
- Curtis
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
123,24 €
(TVA exclue)
149,12 €
(TVA incluse)
- N° de stock RS:
- 409-5131
- Référence fabricant:
- TB1280C5N Rouge
- Fabricant:
- Curtis
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
| Marque | Curtis | |
| Supply Voltage | 12 → 80 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Base Diameter | 77mm | |
| Lamp Included | Yes | |
| Series | TB | |
| Height | 95mm | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | -20°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Curtis | ||
Supply Voltage 12 → 80 V dc | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Type DC | ||
Base Diameter 77mm | ||
Lamp Included Yes | ||
Series TB | ||
Height 95mm | ||
Maximum Temperature +55°C | ||
Minimum Temperature -20°C | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
High luminosity series 5 W xenon beacons
Compact, sealed Xenon beacons, with omnidirectional flashing.
High luminosity, 5 W power rating, higher lamps and beacons closer together.
No moving parts. Tube lifespan of up to 3000 hours.
Multi-voltage 12 → 80 Vdc or 18 → 80 Vac.
Available in 4 colours.
Straight support or bracket fixing.
High luminosity, 5 W power rating, higher lamps and beacons closer together.
No moving parts. Tube lifespan of up to 3000 hours.
Multi-voltage 12 → 80 Vdc or 18 → 80 Vac.
Available in 4 colours.
Straight support or bracket fixing.
Note
IP rating: IP67
Liens connexes
- Curtis Turbo Star Series Blue Flashing Beacon Base Mount, Xenon Bulb
- Werma 839 Series Yellow Flashing Beacon Base Mount, Xenon Bulb
- Werma 839 Series Yellow Flashing Beacon Base Mount, Xenon Bulb
- Werma 222 Series Yellow Flashing Beacon Base Mount, Xenon Bulb
- Werma 839 Series Red Flashing Beacon Base Mount, Xenon Bulb
- Werma 839 Series Red Flashing Beacon Base Mount, Xenon Bulb
- Werma 222 Series Yellow Flashing Beacon Base Mount, Xenon Bulb
- Eaton HAC SM87HXBA Series Yellow Flashing Beacon Base Mount, Xenon Bulb