Klaxon Flashguard QBS Series Red Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

10,88 €

(TVA exclue)

13,16 €

(TVA incluse)

N° de stock RS:
309-5966
Référence fabricant:
QBS-0039
Fabricant:
Klaxon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Klaxon

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

81mm

Housing Colour

White

Lamp Included

Yes

Series

Flashguard QBS

Height

54mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Pays d'origine :
GB

Klaxon Beacon


The Klaxon DC red lens beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It has a low profile design and is constructed of high-quality polycarbonate. This waterproof flash guard includes a screw and nylon wing nut and is supplied with a mounting gasket and cable of 40cm. This beacon is designed for applications where space is at a premium and is ideal for panel mounting.

Features and Benefits


The supply voltage is 12VDC/24VDC

Ultra-low profile xenon

Ease of installation with first-fix option on standard models

Compact, ultra-modern sleek appearance

White, high-quality polycarbonate housing

Vandal-resistant, safety locking mechanism

Zero power consumption when connected in reverse polarity - useful for fire alarm applications

Operating temperature is between -20°C and 40°C

Certifications


IP67 rated