Sonos IS Beacon 24vDc Green with Clear L

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
243-0112
Référence fabricant:
TCC-0005
Fabricant:
Klaxon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Klaxon

Supply Voltage

24 V

Light Effect

Flashing

Lens Colour

Clear, Green

Mounting Style

Wall Mount

Bulb Type

LED

Series

IS Sonos

Pays d'origine :
GB
The klaxon is a LED beacon has been approved for use in potentially explosive atmospheres for Group I (Mining) &
Group II (AboveGround) applications and incorporates a high Ingress Protected IP66 enclosure. The beacon has a DIP switch that gives the options to change from a 1 Hz (60FPM) flash rate to a static (constantly On) signal. A specially designed time saver base enables quick and easy installation of this unit with no extra cabling to be made to the head of the unit.

Approved by ATEX, IECEx
Group I MI Ex ia I Ma
Group II IGD Ex ia IIC T6 Ga, Ex ia IIIC T85˚C Da
Zones 0, 1, 2, 20, 21 & 22
Diode Polarised & End of line resistor compatible
White base version available MOQ apply
Dustproof & Weatherproof

Liens connexes

Recently viewed