Klaxon Amber Flashing Beacon 230V dc, Xenon Bulb Surface, IP65

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

25,36 €

(TVA exclue)

30,69 €

(TVA incluse)

N° de stock RS:
183-3857
Référence fabricant:
QBS-0042
Fabricant:
Klaxon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Klaxon

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Amber

Housing Material

Polycarbonate

Bulb Type

Xenon

Mount Type

Surface

Current Type

DC

Current Consumption

115 mA

Base Diameter

85mm

Housing Colour

White

Terminal Type

Terminal Block

Maximum Supply Voltage

230V dc

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Height

81mm

IP Rating

IP65

Standards/Approvals

CE Certified, FIA, LPCB, NF, VDS

Pays d'origine :
GB
Flashguard weatherproof xenon beacons are ideal visual indicators in a variety of applications. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available, Standard and Ultra Low Profile. Standard: includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable.

Compact, ultra modern sleek appearance

Ease of installation with first-fix option on standard models

Weatherproof (with cable connector)

White, high quality polycarbonate housing

12V and 24V DC options in one user-selectable unit

Vandal-resistant safety locking mechanism

Applications - Fire alarm, security alert, emergency warning, process control alarm

Liens connexes