Terminal Block Breakout for BBC micro:bit

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
266-3762
Référence fabricant:
5651
Fabricant:
Kitronik
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Kitronik

Product Name

Terminal Block Breakout for BBC micro:bit

The Kitronik Terminal Block Breakout for BBC micro bit is powered via its USB connector, there will be no power at the 3.3V terminal block output connections – this is to provide some overcurrent protection for the BBC micro bit. The BBC micro bit needs to be firmly inserted into the edge connector in the centre of the board. The BBC micro bit can face in either direction and all the terminal blocks will be fully functional.

It breaks out all of the signal and power pins on the microbit to user friendly terminal blocks.
Build permanent circuits that you move without worrying about jumper wires becoming detatched.