Kitronik 56103 BBC Micro:bit pro Mountable Case for the BBC Micro bit V1 & V2
- N° de stock RS:
- 266-3757
- Référence fabricant:
- 56103
- Fabricant:
- Kitronik
Sous-total (1 unité)*
4,72 €
(TVA exclue)
5,71 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 21 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 4,72 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 266-3757
- Référence fabricant:
- 56103
- Fabricant:
- Kitronik
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
| Marque | Kitronik | |
| Product Name | pro Mountable Case for the BBC Micro bit V1 & V2 | |
| Product Type | BBC Micro:bit | |
| Standards/Approvals | RoHS, CE | |
| Sélectionner tout | ||
|---|---|---|
Marque Kitronik | ||
Product Name pro Mountable Case for the BBC Micro bit V1 & V2 | ||
Product Type BBC Micro:bit | ||
Standards/Approvals RoHS, CE | ||
- Pays d'origine :
- GB
The Kitronik Mountable case features two keyhole slot style wall mounting points attached to the sides of the BBC micro bit case. Choose appropriate size screws for the material or surface that the case will be fastened to for a more sturdy and permanent installation. The clear casing allows the BBC micro bit to be seen inside the case, allowing the on-board LED matrix to be clearly viewed. The case provides full access to the micro bit pins, USB port and reset button.
Full access to pins and connections including the micro USB connector
Clear case material shows the on-board LEDs in perfect clarity
Provides excellent protection to the BBC micro:bit whilst allowing access to the bottom pins
Liens connexes
- Kitronik 56102 BBC Micro:bit Add-on Kitronik MI:pro Protector Case for the BBC micro:bit V1 & V2
- Kitronik 5610-V2 BBC Micro:bit Add-on power Board for the BBC Microbit V2, Kitronik MI
- Kitronik 5659 BBC Micro:bit Add-on MOVE mini V2
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5666 BBC Micro:bit Add-on Kitronik Discovery Kit for The BBC Micro Bit
- Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
- Kitronik 5683 BBC Micro:bit Add-on Kitronik MOVE Motor for The BBC Micro bit
- Kitronik 5603 BBC Micro:bit Add-on Kitronik Inventors Kit for the BBC Micro Bit