Ansmann 1900-0100-520 Battery Tester Energy Check LCD

Sous-total (1 unité)*

69,65 €

(TVA exclue)

84,28 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 8 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 19 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +69,65 €

*Prix donné à titre indicatif

N° de stock RS:
263-7860
Référence fabricant:
1900-0100-520
Fabricant:
Ansmann
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Ansmann

Product Type

Battery Tester

For Use With

Zinc Air, NiMH, NiCd, Lithium-ion, Lithium, Alkaline

Series

Energy Check LCD

Standards/Approvals

CE

Pays d'origine :
CN

Ansmann Battery Tester, For Alkaline/Lithium/Lithium-Ion/NiMH/NiCd/Zinc Air Battery Chemistry - 1900-0100-520


This battery tester offers users a dependable method for assessing the status of various battery types. It is essential for professionals in automation, electronics, and electrical fields, effectively measuring battery life and efficiency. With the capability to test multiple battery chemistries, this tool is important for anyone needing accurate battery diagnostics.

Features & Benefits


• Compatible with various battery chemistries, including alkaline and lithium-ion

• Accommodates different battery sizes, from coin cells to 9V

• User-friendly display presents clear battery status information

• Compact and portable design for convenient, on-the-go testing

• Quickly identifies weak or faulty batteries to minimise downtime

• Promotes cost-efficiency by ensuring optimal battery usage

Applications


• Used to evaluate the performance of alkaline batteries in devices

• Ideal for testing lithium-ion batteries in portable electronics

• Suitable for checking battery status in emergency lighting systems

• Employed in maintenance inspections of industrial automation equipment

• Ensures functionality in safety-critical devices that rely on batteries

How can I determine if my batteries are still functional?


Insert the batteries into the tester, and it will display the charge level, indicating whether they are functional or need replacing.

Is it compatible with rechargeable batteries?


Yes, it effectively tests rechargeable batteries such as NiMH and NiCd types, allowing you to maintain your power sources.

Can it check multiple battery sizes?


The device is designed to accommodate various sizes, including AA, AAA, C, D, and more, offering versatility in testing.

How often should I test my batteries?


It is advisable to test batteries regularly, particularly before use in critical devices, to ensure they are in optimal working condition.

Does it require any special maintenance?


Maintenance is minimal; simply keep it clean and stored in a dry place to ensure longevity and performance.

Note

Includes tester and 1x ANSMANN 9V Alkaline battery

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.