BK Precision BK603B Battery Tester 603B
- N° de stock RS:
- 187-5003
- Numéro d'article Distrelec:
- 301-49-503
- Référence fabricant:
- BK603B
- Fabricant:
- BK Precision
Sous-total (1 unité)*
772,50 €
(TVA exclue)
934,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 12 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 772,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 187-5003
- Numéro d'article Distrelec:
- 301-49-503
- Référence fabricant:
- BK603B
- Fabricant:
- BK Precision
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
| Marque | BK Precision | |
| Product Type | Battery Tester | |
| For Use With | Lead Acid | |
| Series | 603B | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque BK Precision | ||
Product Type Battery Tester | ||
For Use With Lead Acid | ||
Series 603B | ||
Standards/Approvals No | ||
- Pays d'origine :
- TW
The 603B handheld battery capacity analyser tests 6 and 12 volt sealed lead acid batteries with capacities up to 100 ampere hour (Ah). Test results include voltage, state of charge, and internal resistance. This analyser also features a built-in USB port and internal memory to store battery information, test configuration, and measurement results for up to 50 batteries. This analyser is an ideal choice for testing sealed lead acid batteries commonly used in intrusion detection, fire alarm, security camera, access control, industrial control and other battery backup systems.
Test 6 and 12 volt batteries up to 100 Ah
Test both open and loaded battery voltage
Powered by the battery under test (no need to replace battery)
Fast test cycle time for quick sorting of batteries
Measurements are stored to internal memory
Pre-load up to 50 test configurations from the computer via USB
Export record data to a CSV file for further analysis
Twist-lock test leads can be changed in seconds
Liens connexes
- BK Precision BK600B Battery Tester BK600B
- BK Precision BK601B Battery Tester BK601B
- BK Precision TLC81 Battery Analyser
- BK Precision BA6011 Battery Analyser BA6011
- BK Precision BA6010 Battery Analyser BA6010
- BK Precision TL37 Test Lead Kit CAT III
- BK Precision Test Lead 5A Red 1 m Lead Length
- BK Precision Test Lead 30A Black 760 mm Lead Length