Nordic Semiconductor nPM1300-CAAA-R7, Li Ion Charger IC Lithium-ion, Lithium-Polymer, 5.5 V to 5.5V Input 1V, 3.3 V
- N° de stock RS:
- 279-6397
- Référence fabricant:
- nPM1300-CAAA-R7
- Fabricant:
- Nordic Semiconductor
Bénéficiez d'une remise sur les achats en gros
Ajoutez 100 de plus pour économiser 18%
Consulter les options de prix de grosSous-total (1 paquet de 2 unités)*
5,64 €
(TVA exclue)
6,82 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 940 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 2 - 98 | 2,82 € | 5,64 € | - |
| 100 - 248 | 2,305 € | 4,61 € | 18% |
| 250 - 498 | 2,19 € | 4,38 € | 22% |
| 500 - 998 | 1,975 € | 3,95 € | 29% |
| 1000 + | 1,875 € | 3,75 € | 33% |
*Prix donné à titre indicatif
- N° de stock RS:
- 279-6397
- Référence fabricant:
- nPM1300-CAAA-R7
- Fabricant:
- Nordic Semiconductor
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
| Marque | Nordic Semiconductor | |
| Sub Type | Power Management IC | |
| Battery Type | Lithium-ion, Lithium-Polymer | |
| Product Type | Li Ion Charger IC | |
| Mount Type | Surface | |
| Package Type | WLCSP | |
| Minimum Supply Voltage | 5.5V | |
| Output Current | 200mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | JEITA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Nordic Semiconductor | ||
Sub Type Power Management IC | ||
Battery Type Lithium-ion, Lithium-Polymer | ||
Product Type Li Ion Charger IC | ||
Mount Type Surface | ||
Package Type WLCSP | ||
Minimum Supply Voltage 5.5V | ||
Output Current 200mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals JEITA | ||
Automotive Standard No | ||
- Pays d'origine :
- TW
The Nordic Semiconductor Power Management IC (PMIC) is designed compatible with an nRF52, nRF53, or nRF54 Series System on Chip (SoC) for developing low-power wireless solutions. The power management is achieved through flexible power regulation and a linear-mode lithium-ion (Li-ion), lithium-polymer (Li-poly), and lithium iron phosphate (LiFePO4) battery charger in a Compact 3.1x2.4 mm WLCSP package. It is optimized for maximum efficiency and Compact size, and is configurable through an I2C compatible Two Wire Interface (TWI). This Interface enables easy access and configure a range of Advanced system management functions, including a two-button hard reset, battery fuel gauging, system-level watchdog, power loss warning, and recovery from failed boot.
System-level watchdog and failed-boot recovery
Intelligent power-loss warning
Controlled via I2C compatible TWI
USB-C compatible
Reel packaging
Liens connexes
- Nordic Semiconductor nPM1300-CAAA-R7 Lithium-Polymer 3.3 V
- Nordic Semiconductor nPM1300-QEAA-R7 Lithium-Polymer 3.3 V Output, QFN-32
- Nordic Semiconductor NPM1100-QDAB-R7 Lithium-ion, 5 V to 6.7V Input 1.8V Output 660
- Nordic Semiconductor nPM1100-QDAA-R7 Lithium-Polymer, 5 V to 6.7V Input 1.8V Output 660
- Nordic Semiconductor nPM1100-CAAB-R7 Lithium-Polymer 3 V Output
- Nordic Semiconductor nRF52805-CAAA-R7 ARM Cortex M4 Bluetooth SoC 28-Pin WLCSP
- Nordic Semiconductor nPM1300 EK Evaluation Kit for nPM1300 for nPM1300
- Nordic Semiconductor nPM1100-CAAA-R7 4.1 V to 6.7V Input 3V Output 660 mA, WLCSP 25-Pin