DiodesZetex Battery Filler Battery Filler

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
246-6650
Référence fabricant:
AP9221SA-CC-HAC-7
Fabricant:
DiodesZetex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

DiodesZetex

Product Type

Battery Filler

Sub Type

Battery Filler

Standards/Approvals

RoHS

The DiodesZetex AP9221 is a single-chip protection solution specially designed for 1-cell Li+ rechargeable battery pack applications. The AP9221 includes a 1-cell Lithium ion battery protection chip and dual N-CH MOSFET with common drain. The AP9221 provides rich battery protection features and can turn-off the N-CH MOSFET by detecting overcharge voltage/current, over-discharge voltage/current, or load short circuit. The AP9221 is available in the U-DFN2030-6 (Type C) package.

The high-voltage CMOS process, up to 24 V (VDD to VM) It has Charge/Discharge current limit of ±2A It has built-in Delay time (+25°C), accuracy of ±20% It has a Selectable power-down mode (Yes or No) The device offers 0 V Battery Charge Selectable (Permission or Inhibition)

Liens connexes