Maxim Integrated, Li Ion Charger IC, 13.7 V to 13.7V Input 4.5V Output 1.73 A, FC2QFN 24-Pin
- N° de stock RS:
- 214-9202
- Référence fabricant:
- MAX77751DEFG+
- Fabricant:
- Maxim Integrated
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 214-9202
- Référence fabricant:
- MAX77751DEFG+
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Product Type | Li Ion Charger IC | |
| Minimum Supply Voltage | 13.7 V | |
| Maximum Supply Voltage | 13.7 V | |
| Output Voltage | 4.5 V | |
| Output Current | 1.73 A | |
| Package Type | FC2QFN | |
| Pin Count | 24 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series | MAX77751 | |
| Standards/Approvals | No | |
| Sub Type | Charge Management | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Product Type Li Ion Charger IC | ||
Minimum Supply Voltage 13.7 V | ||
Maximum Supply Voltage 13.7 V | ||
Output Voltage 4.5 V | ||
Output Current 1.73 A | ||
Package Type FC2QFN | ||
Pin Count 24 | ||
Automotive Standard No | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series MAX77751 | ||
Standards/Approvals No | ||
Sub Type Charge Management | ||
The Maxim autonomous charger which is used for 1-cell Li+ batteries. It has 3.15A charger with integrated USB type-C CC detection and reverse boost capability.
Reverse boost capability
Pin control of all functions
Liens connexes
- Maxim Integrated MAX77751DEFG+ 13.7 V to 13.7V Input 4.5V Output 1.73 A, FC2QFN 24-Pin
- Maxim Integrated 4.5 V to 13.7V Input 4.5V Output 1.73 A, FC2QFN 24-Pin
- Maxim Integrated MAX77757JEFG435+ 4.5 V to 13.7V Input 4.5V Output 1.73 A, FC2QFN 24-Pin
- Maxim Integrated 25.4 V to 25.4V Input 3.3 A, FC2QFN 30-Pin
- Maxim Integrated MAX77960EFV06+ 25.4 V to 25.4V Input 3.3 A, FC2QFN 30-Pin
- Friwo Battery Charger For, Li-ion
- Leica A100 Battery Charger For, Li-ion with Multiplug plug Lithium-ion
- Leica LINO Battery Charger For, Li-ion with Multiplug plug Lithium-ion